Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2618350000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AH2212
Product RangeTERM SERIES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $73.730 |
| 25+ | $70.230 |
| 50+ | $66.740 |
| 100+ | $63.230 |
| 250+ | $59.740 |
Price for:Each
Minimum: 10
Multiple: 10
$737.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2618350000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AH2212
Product RangeTERM SERIES
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max240VAC
Relay MountingDIN Rail
Relay TerminalsPush In
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min-
Control Voltage Max24V
Product RangeTERM SERIES
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
240VAC
Relay Terminals
Push In
Operating Voltage Min
24VAC
Control Voltage Max
24V
SVHC
Lead
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
TERM SERIES
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
