Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2618740000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AH2247
Product RangeTERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.730 |
| 50+ | $27.040 |
| 100+ | $25.700 |
| 250+ | $24.030 |
| 500+ | $23.290 |
Price for:Each
Minimum: 10
Multiple: 10
$297.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2618740000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73AH2247
Product RangeTERM Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating16A
Voltage Rating250V
Product RangeTERM Series
SVHCLead (23-Jan-2024)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250V
SVHC
Lead (23-Jan-2024)
Socket Terminals
Screw
Current Rating
16A
Product Range
TERM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
