Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2625240000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AH5420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $361.420 |
Price for:Each
Minimum: 1
Multiple: 1
$361.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2625240000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AH5420
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColorGreen, Red, Yellow
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs42LEDs
Power Module ConfigurationRectangular
Supply Voltage24VDC
Forward Voltage @ Test-
Power Rating8.5W
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
42LEDs
Supply Voltage
24VDC
Power Rating
8.5W
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
LED Color
Green, Red, Yellow
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Alternatives for 2625240000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
