Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2661950080Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH6464
Product RangeRockStar ModuPlug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.540 |
| 50+ | $20.630 |
| 100+ | $19.070 |
| 250+ | $17.870 |
| 500+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2661950080Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH6464
Product RangeRockStar ModuPlug Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric800mm
Cable Length - Imperial31.5"
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
800mm
Product Range
RockStar ModuPlug Series
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
31.5"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
