Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2905250000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM3310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $26.712 |
Price for:Each
Minimum: 5
Multiple: 5
$133.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2905250000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM3310
Technical Datasheet
Product Range-
Voltage Rating1.5kV
Current Rating80A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Voltage Rating
1.5kV
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jan-2020)
Gender
Receptacle
Current Rating
80A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
