Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No3025610000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2772
Product RangePROeco Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,026.700 |
| 5+ | $1,003.930 |
| 10+ | $981.160 |
| 25+ | $961.530 |
| 50+ | $941.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,026.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No3025610000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AM2772
Product RangePROeco Series
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 148V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePROeco Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
960W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PROeco Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
