Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7760056351Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AC5006
Product RangeD Series
Also Known AsSDI 2CO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.070 |
| 100+ | $7.580 |
| 250+ | $7.010 |
| 500+ | $6.580 |
| 1000+ | $6.250 |
Price for:Each
Minimum: 10
Multiple: 10
$90.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760056351Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AC5006
Product RangeD Series
Also Known AsSDI 2CO
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins2Pins
Current Rating8A
Voltage Rating300VAC
Product RangeD Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
2Pins
Voltage Rating
300VAC
SVHC
No SVHC (16-Jan-2020)
Socket Terminals
Screw
Current Rating
8A
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
