Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940100388Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P1063
Product RangeESX10-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 8+ | $241.730 |
| 10+ | $223.310 |
| 100+ | $192.230 |
| 500+ | $183.030 |
| 1000+ | $180.720 |
Price for:Each
Minimum: 8
Multiple: 8
$1,933.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940100388Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P1063
Product RangeESX10-T Series
Technical Datasheet
Product RangeESX10-T Series
Current Rating10A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time3s
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Safety
Technical Specifications
Product Range
ESX10-T Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
3s
Current Rating
10A
Supply Voltage
24VDC
Load Current Max
10A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
