Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940102640Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21M4529
Product Range9926 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 12+ | $65.360 |
| 24+ | $64.050 |
Price for:Each
Minimum: 12
Multiple: 12
$784.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102640Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21M4529
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating50A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity10kA
Trip Time28s
Dielectric Strength1.5kV
SVHCCadmium oxide (15-Jan-2018)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
1.5kV
Current Rating
50A
Input Voltage VAC
-
Trip Time
28s
SVHC
Cadmium oxide (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
