Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940125374
Newark Part No.11B214
Product RangeCB4200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $107.910 |
100+ | $92.580 |
500+ | $88.030 |
1000+ | $86.890 |
Price for:Each
Minimum: 10
Multiple: 10
$1,079.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940125374
Newark Part No.11B214
Product RangeCB4200 Series
Technical Datasheet
Product RangeCB4200 Series
Current Rating1.5A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CB4200 series thermal magnetic Circuit Breaker feature a pushbutton style of trip reset. This reset provides a visual indication of status which allows for rapid troubleshooting.
- Available in single or double pole configurations
- Tease-free design to reduce contact damage
- Trip-free design means the breaker cannot be held closed against a fault
- Rated from 0.05 to 16A
- Mounts on 32 or 35mm DIN-rail
Applications
Automation & Process Control
Technical Specifications
Product Range
CB4200 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Current Rating
1.5A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate