Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940125377Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11B258
Product RangeCB4200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $115.690 |
| 100+ | $99.600 |
| 500+ | $94.820 |
| 1000+ | $93.630 |
Price for:Each
Minimum: 10
Multiple: 10
$1,156.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940125377Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11B258
Product RangeCB4200 Series
Technical Datasheet
Product RangeCB4200 Series
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9104353500 is a 1-pole thermal magnetic supplemental Circuit Breaker feature a pushbutton style of trip reset. This reset provides a visual indication of status which allows for rapid troubleshooting. The CB4200 series circuit breaker is designed for supplemental circuit protection and it accepts #20 to 8AWG wire size.
- Tease-free design to reduce contact damage
- Trip-free design means the breaker cannot be held closed against a fault
- 4000VAC Dielectric strength
- <gt/>100MΩ (500VDC) Insulation resistance
- 1.2Nm Torque
- -30 to 55°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
CB4200 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Current Rating
4A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
