Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8615700000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62K1697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.230 |
| 5+ | $589.200 |
| 10+ | $577.180 |
| 25+ | $565.150 |
| 50+ | $553.130 |
Price for:Each
Minimum: 1
Multiple: 1
$601.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8615700000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62K1697
Technical Datasheet
Signal Conditioner InputDigital
Signal Conditioner OutputAnalogue
No. of Output Channels1Channels
Accuracy %-
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Power Consumption1.5W
Product Range-
SVHCLead
Technical Specifications
Signal Conditioner Input
Digital
No. of Output Channels
1Channels
Supply Voltage Min
21.6VDC
Power Consumption
1.5W
SVHC
Lead
Signal Conditioner Output
Analogue
Accuracy %
-
Supply Voltage Max
26.4VDC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
