Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8690150000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.21M3519
Product RangeRCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.600 |
| 100+ | $28.880 |
| 500+ | $28.310 |
| 1000+ | $27.750 |
Price for:Each
Minimum: 10
Multiple: 10
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8690150000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.21M3519
Product RangeRCM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current6A
Product RangeRCM Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.8kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8690150000 is a general-purpose Power Relay with non-latching coil. This relay has 4PDT silver nickel contacts, test button and quick-connect terminals. Comes optionally with integrated status display and/or free-wheel diode.
- Plug-in connection
- Red LED status indicator
- -40 to 85°C Storage temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
115VAC
Product Range
RCM Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
4.8kohm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
