Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8881610000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55M2735
Product RangeRIDER Series
Also Known AsRCIKIT 24VDC 2CO LD/PB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.630 |
| 100+ | $37.860 |
| 500+ | $36.220 |
Price for:Each
Minimum: 10
Multiple: 10
$406.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8881610000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55M2735
Product RangeRIDER Series
Also Known AsRCIKIT 24VDC 2CO LD/PB
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRIDER Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsCE, CSA, EN, UL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RIDER series Relay with modular system comprised of relay socket for rail mounting, LED indicator unit, retaining clip, plug-in relay and markers.
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
24VDC
Product Range
RIDER Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, EN, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
