Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9005610000
Newark Part No.14C2268
Also Known AsGTIN UPC EAN: 4008190183875
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $324.450 |
5+ | $315.020 |
10+ | $305.590 |
25+ | $296.170 |
Price for:Each
Minimum: 1
Multiple: 1
$324.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9005610000
Newark Part No.14C2268
Also Known AsGTIN UPC EAN: 4008190183875
Technical Datasheet
Stripping Capacity AWG10AWG
Stripping Capacity Metric6mm² to 16mm²
For Use WithFlexible & Solid Conductors
Product Range-
SVHCLead
Product Overview
- Strips flexible, stranded & solid PVC insulated conductors for cross-sections 6 - 16mm² (AWG 10 - 6)
- Cuts flexible, stranded and solid conductors for cross-sections up to 6mm² (AWG 10)
- Stripping length adjustable by setting wire stop
- Jaws open automatically after stripping
- No splaying of individual strands
- Adjustable to different insulation cross-sections
- Strips double-insulated conductors in two steps with no additional adjustment necessary
- Precise, self-adjusting cable cutter
- Ergonomic design
- Length: 190mm
- Weight: 155g
Technical Specifications
Stripping Capacity AWG
10AWG
For Use With
Flexible & Solid Conductors
SVHC
Lead
Stripping Capacity Metric
6mm² to 16mm²
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate