Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9019250000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11B108
Your Part Number
1,970 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 250+ | $0.503 |
| 500+ | $0.453 |
| 1000+ | $0.411 |
| 5000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019250000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11B108
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length18mm
Insulator ColourRed
Overall Length28mm
Insulator MaterialPP (Polypropylene) Fluoropolymer
Terminal MaterialCopper
Terminal PlatingTin
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Red
Insulator Material
PP (Polypropylene) Fluoropolymer
Terminal Plating
Tin
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
8AWG
Pin Length
18mm
Overall Length
28mm
Terminal Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
