Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9026080000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11B172
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $49.910 |
| 5+ | $46.860 |
| 10+ | $44.830 |
| 25+ | $42.980 |
| 50+ | $40.780 |
| 100+ | $38.820 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$49.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9026080000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11B172
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max17AWG
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourYellow
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Yellow
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
17AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9026080000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
