Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | BL 3.5/10Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89K9621 |
| Your Part Number | |
| Technical Datasheet |
430 In Stock
432 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 5+ | $10.500 |
| 10+ | $9.770 |
| 25+ | $9.140 |
| 50+ | $8.720 |
| 100+ | $8.220 |
| 250+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | BL 3.5/10Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 89K9621 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 10Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size (AWG) | 22AWG to 14AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Positions | 10Positions |
|---|---|
| Wire Size (AWG) | 22AWG to 14AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Product Range | - |
Technical Docs (2)
Alternatives for BL 3.5/10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
