Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 MMSRJ45-0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AC9619
Product RangeRockStar ModuPlug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.500 |
Price for:Each
Minimum: 1
Multiple: 1
$115.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 MMSRJ45-0100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63AC9619
Product RangeRockStar ModuPlug Series
Technical Datasheet
Connector to ConnectorM12 Circular Plug to RJ45 Plug
No. of Positions4Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorGreen
Product RangeRockStar ModuPlug Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector to Connector
M12 Circular Plug to RJ45 Plug
Cable Length - Imperial
3.28ft
Jacket Color
Green
SVHC
No SVHC (16-Jan-2020)
No. of Positions
4Positions
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
