Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoVPU AC II US 3 R 120/50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AJ1394
Product RangeVPU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.410 |
| 5+ | $375.400 |
| 10+ | $373.450 |
Price for:Each
Minimum: 1
Multiple: 1
$375.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVPU AC II US 3 R 120/50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AJ1394
Product RangeVPU Series
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current50kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
Product RangeVPU Series
Plug TypeUS
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Product Range
VPU Series
SVHC
No SVHC (23-Jan-2024)
No. of Poles
3 Pole
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
