Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $2,714.140 | 
| 3+ | $2,611.060 | 
| 5+ | $2,559.530 | 
| 10+ | $2,508.000 | 
| 25+ | $2,422.110 | 
Price for:Each
Minimum: 2
Multiple: 2
$5,428.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWI-I/O-9-U3-869
Newark Part No.11AM9057
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, RS-232 x 1, RS-485 x 1
Gateway Server MountingDIN Rail
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (16-Jan-2020)
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 1, RS-232 x 1, RS-485 x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate