Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No15AGWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15J3423
Also Known AsGTIN UPC EAN: 043127610066
Your Part Number
104 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.290 |
Price for:Each
Minimum: 1
Multiple: 1
$111.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No15AGWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15J3423
Also Known AsGTIN UPC EAN: 043127610066
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeBent, Flat
Overall Length115mm
Overall Length115mm
Tip Style-
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 15AGW is a 115mm carbon steel Cutting Tweezers with oblique head. Induction hardened cutting blades improves cutting capability and life time. For soft wires up to 0.25mm. For use with cutting soft wires on micro electronics circuits, very precise.
- Anti-glare finish
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Cutting
Overall Length
115mm
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (23-Jan-2024)
Tweezer Tip Type
Bent, Flat
Overall Length
115mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Technical Docs (2)
Alternatives for 15AGW
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
