Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No249CERCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC3120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.910 |
Price for:Each
Minimum: 1
Multiple: 1
$125.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No249CERCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AC3120
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length5.11"
Overall Length5.11"
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCeramic Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tweezer Type
Precision
Overall Length
5.11"
Tip Style
-
Tweezer Tip Material
Ceramic Tip
SVHC
No SVHC (15-Jun-2015)
Tweezer Tip Type
Straight, Pointed
Overall Length
5.11"
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Alternatives for 249CER
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
