Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.800 |
Price for:Each
Minimum: 1
Multiple: 1
$317.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No29Y40Copy
Newark Part No.88AH4466
Technical Datasheet
Stripping Capacity AWG40AWG
Stripping Capacity Metric0.08mm
For Use With40AWG PVC/PTFE Insulation Wires
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Miniature stripping tweezer suitable for stripping fine wires with PVC insulation.
- Serrated finger grips for secure handling
- Non-reflecting surface
- Suitable for 0.08mm / .003inch(40AWG) wire diameter range
Technical Specifications
Stripping Capacity AWG
40AWG
For Use With
40AWG PVC/PTFE Insulation Wires
SVHC
No SVHC (15-Jun-2015)
Stripping Capacity Metric
0.08mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
