Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 622NCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35X2834 |
| Product Range | EREM |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.140 |
Price for:Each
Minimum: 1
Multiple: 1
$137.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | 622NCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 35X2834 |
| Product Range | EREM |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 108mm |
| Overall Length | 108mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 1.02mm |
| Cutting Edge Hardness | - |
| Product Range | EREM |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 108mm |
| Cutting Capacity Max | 1.02mm |
| Product Range | EREM |
| Overall Length | 108mm |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Alternatives for 622N
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
