Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $643.580 |
Price for:Each
Minimum: 1
Multiple: 1
$643.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part No0051318399Copy
Newark Part No.15AN8170
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max-
Input Power80W
Length-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Input Power
80W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Alternatives for 0051318399
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
