Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoML200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10N9759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Product Information
ManufacturerWELLER
Manufacturer Part NoML200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.10N9759
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.05V
Power Dissipation142W
Power Dissipation Pd142W
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max100°C
Operating Temperature Max100°C
Transistor Case StyleDIP
No. of Pins42Pins
IGBT TerminationSolder
IGBT TechnologyIGBT 5 [Trench Gate]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
The PS21A79 is a Dual-in-line Intelligent Power Module Transistor with 3-phase inverter and N-side open emitter structure. The P-side features drive circuit, high voltage high-speed level shifting and control supply under-voltage (UV) protection. The N-side features drive circuit, control supply under-voltage protection (UV) and short-circuit protection (SC). This DIPIPM™ module features Schmitt trigger receiver circuit (high active) input interface, corresponding to SC fault (N-side IGBT) and UV fault (N-side supply).
- Analog output of LVIC temperature
Applications
Motor Drive & Control
Technical Specifications
IGBT Configuration
Three Phase Inverter
DC Collector Current
50A
Collector Emitter Saturation Voltage
2.05V
Power Dissipation Pd
142W
Junction Temperature, Tj Max
100°C
Transistor Case Style
DIP
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Product Range
-
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
142W
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
100°C
No. of Pins
42Pins
IGBT Technology
IGBT 5 [Trench Gate]
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
