Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051326399Copy
Newark Part No.11AC0511
Product RangeXDSL Series
Your Part Number
203 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.930 |
Price for:Each
Minimum: 1
Multiple: 1
$34.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051326399Copy
Newark Part No.11AC0511
Product RangeXDSL Series
Technical Datasheet
For Use WithWeller WXDP120 & WXDV120 Desoldering Irons
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width3.3mm
Tip / Nozzle Length10.5mm
Product RangeXDSL Series
SVHCTo Be Advised
Technical Specifications
For Use With
Weller WXDP120 & WXDV120 Desoldering Irons
Tip / Nozzle Width
3.3mm
Product Range
XDSL Series
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
10.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
