Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $331.450 |
Price for:Each
Minimum: 1
Multiple: 1
$331.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298392Copy
Newark Part No.15AN8066
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power85W
Kit ContentsWE1010 Soldering Station, 70W Soldering Iron, PH70 Safety Rest, ET Soldering Tips, Black Edition
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0053298392 is a WE1010 soldering station" Black Edition". It is an easy-to-use solution for professionals and hobbyists. It offers digital control with an LCD screen, temperature stability of +/-2°C (+/-4°F) and an ergonomic soldering iron. Tool-less tip change and heat resistant silicone cable make it ideal for electronic repairs and prototyping.
- 1-channel power unit with soldering iron WEP 70 and safety rest PH 70
- 70W soldering iron with ergonomic handle and providing tool-less tip change
- ESD safe station with iron and heat-resistant silicone cable for safe handling
- Using ET soldering tips
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Replacement for 4ETH, 4ETK, 4ETO, 4ETS necessary
- For WEP 70 4ETHL, 4ETKL, 4EKOL and 4ETSL must be used
- Change hot tips by hand using the plastic knurled nut on the soldering pencil—no tool required
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
Supply Voltage VAC
230V
Output Power
85W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WE1010 Soldering Station, 70W Soldering Iron, PH70 Safety Rest, ET Soldering Tips, Black Edition
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
