Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0053450299Copy |
| Newark Part No. | 45AK2331 |
| Product Range | WCTH Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER |
|---|---|
| Manufacturer Part No | T0053450299Copy |
| Newark Part No. | 45AK2331 |
| Product Range | WCTH Series |
| Technical Datasheet | |
| Accessory Type | Cartridge Tip Holder |
| For Use With | Weller Soldering Stations |
| Product Range | WCTH Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
T0053450299 is WCTH cartridge tip holder. It is full visible with all soldering tips are placed upright and therefore fully visible with tip styles and sizes. Users workbench is clean and organized with the WCTH storage device. Up to 16 active RT soldering tips can be handled. Place your preferred tips and your hot soldering tips always in the same order to handle your jobs safely and correctly.
- Compatible the soldering tip holder is for all weller active RT soldering tip series
- WCTH tip holder is fully ESD safe
- Dimensions (L x W x H) is 3.50inch x 2.52inch x 1.89inch
- Compatible with RTM / RTP / RTU / RTPS / RTMS / RTUS
Technical Specifications
| Accessory Type | Cartridge Tip Holder |
|---|---|
| Product Range | WCTH Series |
| For Use With | Weller Soldering Stations |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
