Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWX 2012 ULTRA PROMOCopy
Newark Part No.15AN8142
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,546.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,546.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWX 2012 ULTRA PROMOCopy
Newark Part No.15AN8142
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max550°C
Output Power255W
Kit ContentsSoldering Power Unit, Ultra Soldering Iron, Micro Soldering Tip, Safety Rest WSR 200, Power Cord F&G
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
230V
Output Power
255W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
550°C
Kit Contents
Soldering Power Unit, Ultra Soldering Iron, Micro Soldering Tip, Safety Rest WSR 200, Power Cord F&G
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
