Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXDV 120Copy
Newark Part No.49Y1782
Also Known AsGTIN UPC EAN: 037103276025
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $712.380 |
Price for:Each
Minimum: 1
Multiple: 1
$712.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXDV 120Copy
Newark Part No.49Y1782
Also Known AsGTIN UPC EAN: 037103276025
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max450°C
Input Power120W
Length-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
24V
Input Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Length
-
Plug Type
-
Technical Docs (1)
Alternatives for WXDV 120
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
