Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWXMTCopy
Newark Part No.93X9473
Product RangeRTW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $536.890 |
Price for:Each
Minimum: 1
Multiple: 1
$536.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWXMTCopy
Newark Part No.93X9473
Product RangeRTW Series
Technical Datasheet
Supply Voltage VAC12V
Heat Temperature Max450°C
Input Power-
Length-
Product RangeRTW Series
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
WXMT is a micro desoldering tweezer (hand piece without tips) for active-tip heating technology. It works with WX1, WX2, WXA2, WXD2, WXR3.
- Intelligent micro desoldering tweezer (2 x 40W, 12V)
- For soldering and desoldering of SMD components with high energy demand
- Slim tweezer for excellent De-/soldering works, tweezer is compatible with all WX stations
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- RTW solder tips can be changed quickly and easily
- Active tip (cartridge)-System allows exchange of soldering tip despite a hot soldering iron
- Extremely short heating time, standby function
- 3sec approximate heating time (50–350°C), 80W power
- Temperature range from 100 to 450°C
Technical Specifications
Supply Voltage VAC
12V
Input Power
-
Product Range
RTW Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Length
-
Plug Type
-
Technical Docs (1)
Alternatives for WXMT
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
