Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05005903001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AM1573
Product RangeZyklop Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.660 |
Price for:Each
Minimum: 1
Multiple: 1
$40.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05005903001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AM1573
Product RangeZyklop Series
Technical Datasheet
Socket TypeHex
AF Size - Metric6mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product RangeZyklop Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
Zyklop Series
AF Size - Metric
6mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
