
Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.330 |
| 3+ | $63.190 |
Product Information
Product Overview
05056470001 is a Bit-Check 6 wood TX HF 1 (6 pieces). Bit-Set, particularly suitable for woodworking. With their special geometry and as per the Acument Intellectual Properties specification, the 867/4 TORX® HF bits hold TORX® screws securely on the tool! This is particularly helpful in hard-to-reach work areas where the second hand cannot be used to hold the screw. They are also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. With Take it easy tool finder: Color coding by size. The Bit-Check allows a quick overview of the available tools. Unused bits are simply put back in the holder and will not be lost. Easy transport e.g. in the shirt pocket. The Bit-Check can be set up at the work place, which allows for quick access of the tools.
- Particularly for wood applications
- For TORX® socket screws
- Holding function for TORX® screws
- Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
- 1.96inch long bits
- With Take it easy tool finder: color coding by size
- Upright positionable Bit-Checks convince due to their functionality in a minimum of space
- Bit-Check plastic material ensures robustness and durability
Contents
867/4 TORX® HF bits with holding function (2x 05060508001, 2x 05060509001, 1x 05060510001, 1x 050605110011).
Technical Specifications
6 Pieces of TORX Bit-Checks Wood, TX HF 1 Bits Holder
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Alternatives for 05056470001
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
