Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05057777001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AK3364
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.600 |
Price for:Each
Minimum: 1
Multiple: 1
$82.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05057777001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AK3364
Technical Datasheet
Kit Contents20 Pieces of TORX Bit-Checks Wood, TX HF & TX20 x 25mm Bits Holder
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
05057777001 is a Bit-Box 20 TX HF, TX 20 x 25mm (20 pieces). Premium bits for TORX® socket screws in a useful bit box. With holding function for TORX® screws as per the Acument Intellectual Properties specification. Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws. 1/4" hexagonal, suitable for holding tools as per DIN ISO 1173-D 6.3.
- For TORX® socket screws
- Holding function for recessed TORX® screws
- Also suitable for Würth ASSY screws as well as Altenloh SPAX T-STAR plus screws
- 1/4" hexagon drive (Wera connecting series 1)
- With Take it easy tool finder: color coding by size
- In practical Bit-Box for simple removal
Contents
867/1 TORX® HF Bits with holding function (20x 05066142001).
Technical Specifications
Kit Contents
20 Pieces of TORX Bit-Checks Wood, TX HF & TX20 x 25mm Bits Holder
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Alternatives for 05057777001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
