Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05060286001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH4155
Product Range869/4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4.440 |
Price for:Each
Minimum: 5
Multiple: 5
$22.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05060286001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.83AH4155
Product Range869/4 Series
Technical Datasheet
Socket TypeHex
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial1/4"
Product Range869/4 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
869/4 Series
AF Size - Metric
-
Drive Size - Imperial
1/4"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
