Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05066618001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AH1363
Product Range871/1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.990 |
Price for:Each
Minimum: 10
Multiple: 10
$79.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05066618001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AH1363
Product Range871/1 Series
Technical Datasheet
Bit TypeTorq-Set
Hex Bit Size-
Length25mm
Product Range871/1 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Torq-Set
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
-
Product Range
871/1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
