Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05074700001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89AH0671
Product RangeKraftform 7400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.510 |
Price for:Each
Minimum: 1
Multiple: 1
$192.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074700001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.89AH0671
Product RangeKraftform 7400 Series
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.3N-m to 1.2N-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Overall Length155mm
Product RangeKraftform 7400 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05074700001 is a series 7400 Kraftform adjustable torque screwdriver with rapidaptor quick-release chuck. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value; audible click signal. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
- Distinct signal when pre-set value is reached
- Numerical torque value indicator
- Simple setting, attachable magnifying glass
- 0.3-1.2Nm main scale measuring range
- 1/4" mounting size, 105mm handle length, 155mm torque wrench length
- Size is 155 x 37 x 37mm
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.3N-m to 1.2N-m
Drive Size - Imperial
1/4"
Product Range
Kraftform 7400 Series
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
155mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
