Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05078636001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AH8893
Product Range7772 B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.900 |
Price for:Each
Minimum: 1
Multiple: 1
$198.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05078636001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33AH8893
Product Range7772 B Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial3/8"
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length52.1mm
Product Range7772 B Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
52.1mm
SVHC
No SVHC (27-Jun-2024)
AF Size - Imperial
3/8"
AF Size - Imperial End 2
-
Product Range
7772 B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
