Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05118078001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8840
Product Range2054 Micro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05118078001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AC8840
Product Range2054 Micro Series
Technical Datasheet
Overall Length6.18"
Hex Tip Size5/64"
Product Range2054 Micro Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Overall Length
6.18"
Product Range
2054 Micro Series
Hex Tip Size
5/64"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
