Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05134667001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AJ6925
Product Range867/4 IP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $14.280 |
Price for:Each
Minimum: 10
Multiple: 10
$142.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05134667001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AJ6925
Product Range867/4 IP Series
Technical Datasheet
Bit TypeTorq-Plus
Hex Bit SizeIP6
Length89mm
Product Range867/4 IP Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Torq-Plus
Length
89mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
IP6
Product Range
867/4 IP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
