Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05135091001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29AH0639
Product Range840/4 Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.800 |
Price for:Each
Minimum: 10
Multiple: 10
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05135091001Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29AH0639
Product Range840/4 Z Series
Technical Datasheet
Bit TypeHex-Plus
Hex Bit Size5/64"
Length50mm
Product Range840/4 Z Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex-Plus
Length
50mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
5/64"
Product Range
840/4 Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
