Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No3L12-130Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AC0806
Product Range3L12 Series
Your Part Number
205 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $16.440 |
| 5+ | $16.030 |
| 10+ | $15.610 |
| 25+ | $15.290 |
| 50+ | $14.970 |
| 100+ | $14.630 |
| 250+ | $14.310 |
Price for:Each
Minimum: 1
Multiple: 1
$16.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3L12-130Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.08AC0806
Product Range3L12 Series
Technical Datasheet
Switching Temperature-
Reset Temperature130°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC, 10A at 240VAC
Product Range3L12 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
-
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
3L12 Series
Reset Temperature
130°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC, 10A at 240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
