Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No47D40-801Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.33AC4111
Product Range47D SERIES
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $91.680 |
| 5+ | $87.070 |
| 10+ | $84.330 |
| 25+ | $84.050 |
| 50+ | $83.770 |
| 100+ | $83.470 |
| 250+ | $83.180 |
Price for:Each
Minimum: 1
Multiple: 1
$91.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No47D40-801Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.33AC4111
Product Range47D SERIES
Technical Datasheet
Rated Voltage24V
Humidity Range5% to 95% Relative Humidity
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range47D SERIES
SVHCTo Be Advised
Technical Specifications
Rated Voltage
24V
Operating Temperature Min
-40°C
Product Range
47D SERIES
Humidity Range
5% to 95% Relative Humidity
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
