
Product Information
Product Overview
The STA-4112B is a 300mA 12VAC/DC 3.6W AC/DC convertible external Plug-in Power Adaptor with barrel plug center negative 2.1 x 5.5mm output connector. Keeps hazardous line voltage out of the product. Increases space for other components in the product. Improves aesthetic appearance and portability. Reduces size and weight of the product. Keeps power supply heat out of the product for increased life. Reduces product design time. Output power plug compatible for use with Switchcraft 722A or PC-722A.
- 6ft Cord length
- -10 to 40°C Operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
ITE
3.6W
300mA
-
-
Fixed
120V AC
US
1 Output
12V
-
Barrel Plug Center Negative 2.1mm x 5.5mm
-
120V
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
