21.311.0453.0
Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 4 Positions, 22 AWG, 14 AWG, 10 mm, 20 A

Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.450 |
| 25+ | $2.210 |
| 50+ | $1.970 |
| 100+ | $1.820 |
| 250+ | $1.720 |
| 500+ | $1.580 |
| 2500+ | $1.470 |
Product Information
Product Overview
The 21.311.0453.0 is a 4-way 2-row type-6 E divisible Europa Terminal Strip with wire protection, M3 screw connection, maximum 14AWG wire. This Europa terminal strip with nickel-plated brass clamping body, phosphor bronze protection, galvanized steel and passivated clamping screws, Polyamide 6 insulating housing. It offers a great solution for mounting electrical connections on a flat surface. Europa strip is divisible and can accommodate a wide range of current and wire gauges. The clamping screws are secured against loosening and provide proven, reliable connections. The terminal strip is supplied with the clamping screws in the open position. Terminals with wire protection DS are fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. This part is captive in the insulating housing.
- 5.5mm Wire strip
Applications
Industrial
Technical Specifications
2 Row
22AWG
10mm
300V
Lead (21-Jan-2025)
4Positions
14AWG
20A
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
