Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.3353.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F3833
Product Range8593 / 3 Z OB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.230 |
| 500+ | $1.110 |
| 1000+ | $0.965 |
Price for:Each
Minimum: 100
Multiple: 100
$123.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.195.3353.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F3833
Product Range8593 / 3 Z OB Series
Technical Datasheet
Product Range8593 / 3 Z OB Series
No. of Contacts3Contacts
Pitch Spacing3.5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Contact Plating-
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
8593 / 3 Z OB Series
Pitch Spacing
3.5mm
Connector Mounting
PCB Mount
Contact Material
-
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Contact Plating
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
