Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.332.4053.1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46F3363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.530 |
| 100+ | $3.160 |
| 250+ | $2.880 |
| 500+ | $2.550 |
Price for:Each
Minimum: 50
Multiple: 50
$176.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.332.4053.1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46F3363
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions10Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.332.4053.1 is a 10-position 15A black pluggable Terminal Block Header with through-hole right-angle block orientation. It has tin-plated bronze contact with polyamide housing and a nickel-plated copper alloy clamping screw. The metal part is either recessed or enclosed in the insulating body, providing circuit protection and dead-front safety. The terminal block connector provides with captive wire-protection and the terminal screws are captive and secured against loosening.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.332.4053.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
