Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3453.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0791
Product Range8213 S/4 G OB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 100+ | $2.440 |
| 250+ | $2.210 |
| 500+ | $2.020 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3453.0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0791
Product Range8213 S/4 G OB
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range8213 S/4 G OB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
250V
Product Range
8213 S/4 G OB
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.350.3453.0
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
